97-3102A-18-4P(946)
Amphenol I/OConn Cylindrical Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-18-4P(946)
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
18-4
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1250,900 VDC|VAC
Conn Cylindrical Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port Automotive
Search Keywords:
973102A184P946
IN STOCK:
45
Can Ship immediately
MOQ for out of Stock Qty:
22
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$33.11
$33.110
5
$32.62
$163.100
10
$32.13
$321.300
22
$31.65
$696.300
44
$19.47
$856.680
66
$15.41
$1,017.060
87
+
$15.11
$1,314.570
Please Note:
Item may be subject to tariff fee if shipping within the United States