97-3102A-18-4S
Amphenol I/OConn Cylindrical Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-18-4S
Alias/AKA:
U10-820050-04S
RoHS:
No
COO:
CN
ECCN:
EAR99
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
18-4
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1250,900 VDC|VAC
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
Search Keywords:
973102A184S
IN STOCK:
34
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$21.31
$42.620
10
$17.93
$179.300
25
$16.97
$424.250
50
+
$15.39
$769.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
![MDC-4FPX-4M-R](https://www.masterelectronics.com/images/parts/largeimages/23896081.jpg)
MDC-4FPX-4M-R
MDC - Cordset - 4 Pole - Female Right Angle - 4M - 18awg - 4A - Yellow - PVC - Nickel Plat...
![97-3102A-18-1P](https://www.masterelectronics.com/images/parts/largeimages/45628214.jpg)
97-3102A-18-1P
Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Automotive Medical
![97-3106A-18-1S](https://www.masterelectronics.com/images/parts/largeimages/45628257.jpg)
97-3106A-18-1S
Conn Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive Medical
![97-3106A-18-1P](https://www.masterelectronics.com/images/parts/largeimages/45628260.jpg)
97-3106A-18-1P
Conn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive Medical
![97-67-18-10](https://www.masterelectronics.com/images/parts/largeimages/46813489.jpg)
97-67-18-10
Backshell With Cable Clamp Straight Zinc Die Cast Alloy Green Chrome Automotive