97-3102A-18-8S(946)
Amphenol I/OConn Cylindrical Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-18-8S(946)
Alias/AKA:
C93-830350-08S
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
18-8
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port Automotive
Search Keywords:
973102A188S946
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$69.36
$138.720
10
$22.67
$226.700
25
$21.55
$538.750
46
+
$20.47
$941.620
Please Note:
Item may be subject to tariff fee if shipping within the United States