97-3102A-20-16P
Amphenol I/OConn Cylindrical Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-20-16P
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
20-16
Number of Contacts:
9
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port Automotive
Search Keywords:
973102A2016P
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3
$45.33
$135.990
10
$15.41
$154.100
25
$13.55
$338.750
100
$12.87
$1,287.000
149
+
$12.22
$1,820.780
Please Note:
Item may be subject to tariff fee if shipping within the United States