97-3102A-20-27P
Amphenol I/OConn Cylindrical Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-20-27P
Alias/AKA:
U10-820051-27P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
20-27
Number of Contacts:
14
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port Automotive
Search Keywords:
973102A2027P
IN STOCK:
6
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$26.79
$53.580
10
$23.27
$232.700
25
$19.69
$492.250
67
+
$19.50
$1,306.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
RTE-P1AF20
Multi range timer
97-3106A-22-14P
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
254M06QD100
Cap RC Network 0.25uF 600V 20% 100 Ohm 10% 1R/1C 85°C
97-3106A-22-19S
Connector Plug
97-3102A-28-20S
Conn Circular SKT 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port Automotive Medical