97-3102A-20-4P
Amphenol I/OConn Cylindrical Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-20-4P
Alias/AKA:
U10-820051-04P
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
20-4
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1250,900 VDC|VAC
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
Search Keywords:
973102A204P
IN STOCK:
0
On Order:
45
can ship 12/2/24
Minimum Order:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3
$35.33
$105.990
10
$13.41
$134.100
25
$12.25
$306.250
64
+
$11.64
$744.960
Please Note:
Item may be subject to tariff fee if shipping within the United States