97-3102A-20-4S
Amphenol I/OConn Cylindrical Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-20-4S
Alias/AKA:
U10-820051-04S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
20-4
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1250,900 VDC|VAC
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
Search Keywords:
973102A204S
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$31.21
$31.210
10
$20.55
$205.500
25
$19.15
$478.750
73
+
$18.42
$1,344.660
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
AKKL-2140A-19
Cable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 6.6 mm (0.2...
656-1405-303F
656 LED PMI 0.500" Flat, Blue, 120 VAC/DC, 6" Wire Leads, 18 AWG
205841-1
Circular Connector - CPC Series 2 - Panel Mount Receptacle - 8 Contacts - Thermoplastic Bo...
01-1060-1-0210
GROUNDING BINDING POST - MOLDED HEAD
0987-RZ-TC-08
Conn Heavy Duty Terminal Blocks 16 POS 12.07mm Screw Cable Mount 50A