97-3102A-22-14P
Amphenol I/OConn Cylindrical Circular PIN 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-22-14P
Alias/AKA:
U10-820052-14P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
22-14
Number of Contacts:
19
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port Automotive
Search Keywords:
973102A2214P
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$138.27
$138.270
17
+
$39.93
$678.810
Please Note:
Item may be subject to tariff fee if shipping within the United States