97-3102A-22-14P(946)
Amphenol I/OConn Cylindrical Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-22-14P(946)
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
22-14
Number of Contacts:
19
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port Automotive
Search Keywords:
973102A2214P946
IN STOCK:
43
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$73.34
$146.680
10
$23.09
$230.900
25
$21.91
$547.750
43
+
$20.81
$894.830
Please Note:
Item may be subject to tariff fee if shipping within the United States