97-3102A-22-14S
Amphenol I/OConn Cylindrical Circular SKT 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-22-14S
Alias/AKA:
U10-820052-14S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
22-14
Number of Contacts:
19
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port Automotive
Search Keywords:
973102A2214S
IN STOCK:
43
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$25.25
$50.500
10
$21.11
$211.100
25
$19.73
$493.250
63
+
$19.43
$1,224.090
Please Note:
Item may be subject to tariff fee if shipping within the United States