97-3102A-22-22P
Amphenol I/OConn Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-22-22P
Alias/AKA:
U10-820052-22P
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
22-22
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive Medical
Search Keywords:
973102A2222P
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$70.32
$140.640
10
$22.11
$221.100
25
$21.01
$525.250
43
+
$19.97
$858.710
Please Note:
Item may be subject to tariff fee if shipping within the United States