97-3102A-24-28P
Amphenol I/OConn Cylindrical Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-24-28P
Alias/AKA:
U10-820053-28P
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
24-28
Number of Contacts:
24
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250,200 VDC|VAC
Conn Cylindrical Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port Automotive
Search Keywords:
973102A2428P
IN STOCK:
0
On Order:
4
can ship 12/2/24
Minimum Order:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3
$30.85
$92.550
5
$25.81
$129.050
8
+
$23.55
$188.400
Please Note:
Item may be subject to tariff fee if shipping within the United States