97-3102A-24-28S
Amphenol I/OConn Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port Automotive Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-24-28S
Alias/AKA:
U10-820053-28S
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
24-28
Number of Contacts:
24
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250,200 VDC|VAC
Conn Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port Automotive Medical
Search Keywords:
973102A2428S
IN STOCK:
70
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$78.96
$78.960
3
$77.77
$233.310
5
+
$74.80
$374.000
Please Note:
Item may be subject to tariff fee if shipping within the United States