help desk software
DATA SHEET

97-3102A-24-28S(946)

Amphenol I/O

Conn Cylindrical Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-24-28S(946)
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
24-28
Number of Contacts:
24
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250,200 VDC|VAC
Conn Cylindrical Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port Automotive
Search Keywords:
973102A2428S946
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$77.48
$77.480
5
$76.34
$381.700
10
$73.69
$736.900
21 +
$66.40
$1,394.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models