97-3102A-24-5P
Amphenol I/OConn Cylindrical Circular PIN 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-24-5P
Alias/AKA:
U10-820053-05P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
24-5
Number of Contacts:
16
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port Automotive
Search Keywords:
973102A245P
IN STOCK:
4
Can Ship immediately
On Order:
111
can ship 12/2/24
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$43.91
$43.910
5
$37.66
$188.300
10
$36.52
$365.200
21
+
$34.59
$726.390
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
SC110NPR
Audio 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Screw Panel Mount
AZ2800-2C-24AE
30AMP Power Relay 24VAC coil SPDT
10DRCG5
Power Line Filter 2-Stage 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
AR22V0R-22R
Switch Emergency Stop N.O./N.C. 4PST Mushroom Button 30N Screw Panel Mount