help desk software
DATA SHEET

97-3102A-24-7P

Amphenol I/O

Conn Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port Automotive Medical

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-24-7P
Alias/AKA:
U10-820053-07P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
24-7
Number of Contacts:
16
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port Automotive Medical
Search Keywords:
973102A247P
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.22
$55.220
5
$54.41
$272.050
6 +
$48.70
$292.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models