97-3102A-28-12S
Amphenol I/OConn Circular SKT 26 POS Solder Cup ST Box Mount 26 Terminal 1 Port Automotive Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-28-12S
Alias/AKA:
U10-820054-12S
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
28-12
Number of Contacts:
26
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular SKT 26 POS Solder Cup ST Box Mount 26 Terminal 1 Port Automotive Medical
Search Keywords:
973102A2812S
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$158.12
$158.120
3
+
$68.14
$204.420
Please Note:
Item may be subject to tariff fee if shipping within the United States