97-3102A-28-21P(946)
Amphenol I/OConn Cylindrical Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3102A-28-21P(946)
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
28-21
Number of Contacts:
37
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port Automotive
Search Keywords:
973102A2821P946
IN STOCK:
11
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$110.07
$220.140
5
$45.13
$225.650
10
$39.31
$393.100
28
+
$37.34
$1,045.520
Please Note:
Item may be subject to tariff fee if shipping within the United States