97-3106A-10SL-3S
Amphenol I/OConn Cylindrical Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-10SL-3S
Alias/AKA:
U10-820062-03S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
10SL-3
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive
Search Keywords:
973106A10SL3S
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$77.21
$77.210
5
$27.21
$136.050
10
$24.63
$246.300
25
$23.25
$581.250
50
$21.21
$1,060.500
100
+
$19.12
$1,912.000
Please Note:
Item may be subject to tariff fee if shipping within the United States