97-3106A-10SL-3S(946)
Amphenol I/OConn Cylindrical Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-10SL-3S(946)
Alias/AKA:
C93-830382-03S
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
10SL-3
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$43.77
$43.770
10
$28.74
$287.400
25
$27.31
$682.750
60
+
$25.95
$1,557.000
Please Note:
Item may be subject to tariff fee if shipping within the United States