help desk software
DATA SHEET

97-3106A-10SL-4S(946)

Amphenol I/O

Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive Medical

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-10SL-4S(946)
Alias/AKA:
C93-830382-04S
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
10SL-4
Number of Contacts:
2
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive Medical
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.65
$33.650
5
$26.82
$134.100
10
$24.34
$243.400
25
$22.02
$550.500
50
$19.97
$998.500
100
$19.87
$1,987.000
250 +
$19.71
$4,927.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models