help desk software

97-3106A-12S-3S(946)

Amphenol I/O

Conn Cylindrical Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-12S-3S(946)
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12S-3
Number of Contacts:
2
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
IN STOCK: 31
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$37.07
$74.140
10
$24.70
$247.000
25
$21.02
$525.500
50
$20.57
$1,028.500
95 +
$20.14
$1,913.300
Please Note: Item may be subject to tariff fee if shipping within the United States