Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-14S(0850)
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shell
Dimension:
N/A
Operating Temperature:
-55 to 125 °C
The Amphenol IO part 97-3106A-14S(0850) is a high-quality backshell designed for automotive applications. With a 180° rotation and a shell size of 14, this backshell provides a secure and reliable connection between cables and connectors in automotive systems. It is made from durable materials to withstand harsh environments and vibration, ensuring long-term performance. Whether you're working on automotive repairs or building new vehicles, the Amphenol IO backshell is a reliable choice for maintaining optimal connectivity and functionality.
Search Keywords:
973106A14S0850
IN STOCK:
766
Can Ship immediately
On Order:
537
can ship 1/2/25
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$10.67
$53.350
25
$10.16
$254.000
50
$9.39
$469.500
100
$8.97
$897.000
250
$8.83
$2,207.500
500
$8.70
$4,350.000
1,000
+
$8.57
$8,570.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
66261-2
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.
66740-6
Power Contact - Stamped - Socket - 16 AWG / 14 to 12 AWG Wire Size, 2 to 3 mm² / 1.25 to 1...
KUL-11D15S-12
Power Relay 12VDC 10A DPDT(38.9x35.7x54.8)mm Socket
24-6337-8800
WireClean Spool Sn63Pb37