97-3106A-14S-1P
Amphenol I/OConn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-14S-1P
Alias/AKA:
U10-820066-01P
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14S-1
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive
Search Keywords:
973106A14S1P
IN STOCK:
2
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$18.29
$36.580
5
$16.17
$80.850
10
+
$14.18
$141.800
Please Note:
Item may be subject to tariff fee if shipping within the United States