97-3106A-14S-5S
Amphenol I/OConn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-14S-5S
Alias/AKA:
U10-820066-05S
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14S-5
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250,200 VDC|VAC
Conn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive
Search Keywords:
973106A14S5S
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$25.12
$25.120
10
$14.39
$143.900
25
$13.74
$343.500
90
+
$13.27
$1,194.300
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
205841-1
Circular Connector - CPC Series 2 - Panel Mount Receptacle - 8 Contacts - Thermoplastic Bo...
BEC38-A-T
Adhesive backed bevel entry clip, .38" (9.7mm) bundle, natural, bulk package.
10VV1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
97-3106A-18-1S
Conn Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive Medical
BZ-2RD-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...