97-3106A-16S(0850)
Amphenol I/OBackshell 180° Anodize 16S Shell Size Black Aluminum Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-16S(0850)
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Shell
Operating Temperature:
-55 to 125 °C
Dimension:
N/A
"Enhance the durability of your automotive electrical connections with the Amphenol IO 97-3106A-16S(0850) backshell. This 180° black aluminum backshell is designed for a 16S shell size and features a sleek anodized finish. Protect your cables and ensure secure connections with this high-quality automotive accessory."
Search Keywords:
973106A16S0850
IN STOCK:
1,202
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$10.07
$50.350
25
$9.69
$242.250
50
$9.55
$477.500
100
$9.40
$940.000
250
$9.26
$2,315.000
500
$9.12
$4,560.000
1,000
+
$8.99
$8,990.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
026TB32R103B1A1
Linear Potentiometer - 10K Ohm - 20% - 5W - 1(Elec)/1(Mech)Turns - 6.35mm (37.31 X 23.8 X ...
651882-BB-0N
Switch Rocker - (ON)-OFF-(ON) - SPDT - Quick Connect - Curved Rocker - 10A - 250 VAC - 186...
97-3102A-18-12S
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
97-3106A-18-1P
Conn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive Medical
97-16S-4P
Contact PIN Solder ST Automotive