97-3106A-16S-1S
Amphenol I/OConn Cylindrical Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-16S-1S
Alias/AKA:
U10-820068-01S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16S-1
Number of Contacts:
7
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive
Search Keywords:
973106A16S1S
IN STOCK:
2
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$25.44
$50.880
5
$20.13
$100.650
10
$19.93
$199.300
24
+
$18.48
$443.520
Please Note:
Item may be subject to tariff fee if shipping within the United States