97-3106A-18(0850)
Amphenol I/OSolid Strain Relief Backshell 180° 18 Shell Size Cadmium Aluminum Alloy Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-18(0850)
Alias/AKA:
U10-821670-000
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shell
Shell Size:
18
Angular Function:
180 °
Operating Temperature:
-55 to 125 °C
Connector Type:
Connector Circular
Body Material:
Aluminum Alloy
Dimension:
N/A
The Amphenol IO part 97-3106A-18(0850) is a solid strain relief backshell designed specifically for automotive applications. It offers a 180° orientation with a shell size of 18, ensuring a secure and reliable connection. Made from cadmium aluminum alloy, this backshell provides exceptional durability and resistance to wear and tear. It is designed to effectively protect connectors and cables from strain and damage in automotive environments. This backshell is an ideal choice for automotive professionals looking for a high-quality solution to ensure the longevity and performance of their electrical connections.
Search Keywords:
973106A180850
IN STOCK:
202
Ships today, if you order in
On Order:
977
can ship 12/9/24
1,000
can ship 2/3/25
1,000
can ship 2/19/25
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$13.58
$67.900
25
$13.20
$330.000
50
$12.66
$633.000
100
$12.47
$1,247.000
250
$12.28
$3,070.000
500
$12.10
$6,050.000
1,000
+
$11.92
$11,920.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides