help desk software
DATA SHEET

97-3106A-18-10S

Amphenol I/O

Conn Cylindrical Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-18-10S
Alias/AKA:
U10-820070-10S
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-10
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive
Search Keywords:
973106A1810S
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$68.93
$137.860
5
$29.72
$148.600
10
$26.11
$261.100
19 +
$24.83
$471.770
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models