97-3106A-18-11P
Amphenol I/OConn Cylindrical Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-18-11P
Alias/AKA:
U10-820070-11P
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-11
Number of Contacts:
5
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive
Search Keywords:
973106A1811P
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$73.78
$147.560
3
+
$51.18
$153.540
Please Note:
Item may be subject to tariff fee if shipping within the United States