97-3106A-18-11S(946)
Amphenol I/OConn Cylindrical Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-18-11S(946)
Alias/AKA:
C93-830390-11S
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-11
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port Automotive
Search Keywords:
973106A1811S946
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$65.74
$131.480
5
$28.34
$141.700
10
$23.97
$239.700
19
+
$22.76
$432.440
Please Note:
Item may be subject to tariff fee if shipping within the United States