97-3106A-18-12P
Amphenol I/OConn Cylindrical Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-18-12P
Alias/AKA:
U10-820070-12P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-12
Number of Contacts:
6
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port Automotive
Search Keywords:
973106A1812P
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$45.05
$45.050
5
$34.79
$173.950
10
$29.61
$296.100
25
$27.20
$680.000
50
+
$24.61
$1,230.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
AZ2700-2A-120A
30AMP Power Relay 120VAC coil DPST
4NK0AS
Electromechanical Relay SPST-NO/SPST-NC DIN Rail
RB105-DY
PCB mount SPST NO Relay. 5VDC coil. Uses TP04 relay socket.
BZ-RX243
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
YA-2RQ1243-D6
MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 2...