97-3106A-18-4P
Amphenol I/OConn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-18-4P
Alias/AKA:
U10-820070-04P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-4
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1250,900 VDC|VAC
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical
Search Keywords:
973106A184P
IN STOCK:
53
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$34.65
$34.650
10
$19.18
$191.800
25
$18.42
$460.500
84
+
$17.39
$1,460.760
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
CX-491-P-Z
Retroreflective - Optical Sensor -16.40' (5m) - PNP - Open Collector
20552-81
Electromechanical Relay - 12VDC - 120Ohm - 13A - DPDT - (38.1x34.8x73.66)mm - Flange Gener...
70.210.0653.0
Hood 180° 6 Shell Size Silver Aluminum Die Cast
71.320.1628.0
Connector Accessories Housing 16 POS
71.350.1635.0
Hood 16 Shell Size Silver Aluminum Die Cast