97-3106A-20-16S
Amphenol I/OConn Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port Automotive Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-20-16S
Alias/AKA:
U10-820071-16S
RoHS:
No
HTS:
8536695050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
20-16
Number of Contacts:
9
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port Automotive Medical
Search Keywords:
973106A2016S
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$46.25
$92.500
5
$25.21
$126.050
13
+
$23.05
$299.650
Please Note:
Item may be subject to tariff fee if shipping within the United States