97-3106A-20-29P
Amphenol I/OConn Circular PIN 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port Automotive Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-20-29P
Alias/AKA:
U10-820071-29P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
20-29
Number of Contacts:
17
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular PIN 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port Automotive Medical
Search Keywords:
973106A2029P
IN STOCK:
56
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$39.62
$39.620
5
$31.21
$156.050
10
+
$28.71
$287.100
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
IFRM08P37A1/S35L
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
OT11-PC
Conn Relay Socket SKT 11 POS Screw ST
AFB0424HHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.48CFM 32dB (40 X 40 X 15mm)
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm