97-3106A-20-4P
Amphenol I/OConn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-20-4P
Alias/AKA:
U10-820071-04P
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
20-4
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1250,900 VDC|VAC
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive
Search Keywords:
973106A204P
IN STOCK:
0
On Order:
45
can ship 12/2/24
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$75.01
$150.020
5
$26.50
$132.500
10
$23.33
$233.300
20
+
$22.14
$442.800
Please Note:
Item may be subject to tariff fee if shipping within the United States