97-3106A-20-7S
Amphenol I/OConn Cylindrical Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-20-7S
Alias/AKA:
U10-820071-07S
RoHS:
No
HTS:
8535908040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
20-7
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1250,900 VDC|VAC
Conn Cylindrical Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port Automotive
Search Keywords:
973106A207S
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$74.11
$148.220
10
$30.39
$303.900
25
$28.85
$721.250
77
+
$27.42
$2,111.340
Please Note:
Item may be subject to tariff fee if shipping within the United States