97-3106A-22-19P(946)
Amphenol I/OConn Cylindrical Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-22-19P(946)
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
22-19
Number of Contacts:
14
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port Automotive
Search Keywords:
973106A2219P946
IN STOCK:
38
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$73.50
$73.500
10
$47.18
$471.800
25
$45.85
$1,146.250
42
+
$43.14
$1,811.880
Please Note:
Item may be subject to tariff fee if shipping within the United States