97-3106A-22-19S
Amphenol I/OConn Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port Automotive Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-22-19S
Alias/AKA:
U10-820072-19S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
22-19
Number of Contacts:
14
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port Automotive Medical
Search Keywords:
973106A2219S
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3
$43.04
$129.120
5
$33.52
$167.600
10
$16.75
$167.500
19
+
$14.61
$277.590
Please Note:
Item may be subject to tariff fee if shipping within the United States