97-3106A-24-5P
Amphenol I/OConn Cylindrical Circular PIN 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-24-5P
Alias/AKA:
U10-820073-05P
RoHS:
No
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
24-5
Number of Contacts:
16
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port Automotive
Search Keywords:
973106A245P
IN STOCK:
36
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$69.31
$69.310
10
$57.53
$575.300
25
$55.23
$1,380.750
48
+
$54.15
$2,599.200
Please Note:
Item may be subject to tariff fee if shipping within the United States