97-3106A-28-18P
Amphenol I/OConn Cylindrical Circular PIN 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3106A-28-18P
Alias/AKA:
U10-820074-18P
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
28-18
Number of Contacts:
12
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
(4200,3000)/(1250,900)/(700,500)/(250,200) VDC|VAC
Conn Cylindrical Circular PIN 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port Automotive
Search Keywords:
973106A2818P
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$49.36
$98.720
3
$44.16
$132.480
4
+
$41.96
$167.840
Please Note:
Item may be subject to tariff fee if shipping within the United States