97-3108A-20-29P
Amphenol I/OConn Cylindrical Circular PIN 17 POS Solder RA Cable Mount 17 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3108A-20-29P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
20-29
Number of Contacts:
17
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 17 POS Solder RA Cable Mount 17 Terminal 1 Port Automotive
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$109.38
$109.380
5
$77.21
$386.050
10
$69.20
$692.000
25
+
$61.27
$1,531.750
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3500S-2-202L
Res Wirewound POT 2K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug ...
3541H-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
PL22SFBZR220A
PILOT LIGHT RED FLASHING BUZZE
RA4850-D12
Solid State Relay - Panel - 50 A - Screw - Zero Crossing
E13-00K
Snap Action Switch - SPDT - Roller - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount