Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3108B-14S(0850)
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Shell
Operating Temperature:
-55 to 125 °C
Dimension:
N/A
The Amphenol 97-3108B-14S(0850) backshell is a versatile connector component designed to provide strain relief and environmental protection for plug connectors. This backshell features a 90-degree angle plug and a split shell design, allowing for easy installation and secure connection in tight spaces. With a size 14S compatible shell, this backshell is durably constructed for reliable performance in a variety of industrial and commercial applications.
Search Keywords:
973108B14S0850
IN STOCK:
346
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$15.09
$75.450
25
$14.87
$371.750
50
$14.65
$732.500
100
$12.47
$1,247.000
250
$12.28
$3,070.000
500
$12.10
$6,050.000
1,000
+
$11.35
$11,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DTV6-2RN
Switch Limit N.O./N.C. DPDT Top Plunger Flange Mount 0.3A 250VDC 16.4N Linear Conduit
632-S
Switch Foot N.O./N.C. SPDT 20A 250VAC Momentary Cable
221-413/VE00-2500
COMPACT Splicing Connectors; 3-conductor connector; with operating levers; Max.ambient ope...
2A70
Rectangular Pushbutton Switch Cap. WHITE
2C203
Barrier Mount Housing - Operator and Indicator - 4 Lamp.