97-3108B-14S-6P
Amphenol I/OConn Cylindrical Circular PIN 6 POS Solder Cup RA Cable Mount 6 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3108B-14S-6P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14S-6
Number of Contacts:
6
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250,200 VDC|VAC
Conn Cylindrical Circular PIN 6 POS Solder Cup RA Cable Mount 6 Terminal 1 Port Automotive
Search Keywords:
973108B14S6P
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$74.99
$149.980
5
$28.47
$142.350
10
$24.33
$243.300
25
$23.90
$597.500
50
$23.74
$1,187.000
100
$23.56
$2,356.000
250
+
$23.38
$5,845.000
Please Note:
Item may be subject to tariff fee if shipping within the United States