97-3108B-18(621)(0850)
Amphenol I/OSplit Backshell 90° Zinc Cobalt 18 Shell Size Black Aluminum Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3108B-18(621)(0850)
Alias/AKA:
C10-830930-000
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Shell
Shell Size:
18
Angular Function:
90 °
Operating Temperature:
-55 to 125 °C
Connector Type:
Connector Circular
Dimension:
N/A
Split Backshell 90° Zinc Cobalt 18 Shell Size Black Aluminum Automotive
Search Keywords:
973108B186210850
IN STOCK:
125
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$23.75
$23.750
10
$14.90
$149.000
25
$13.70
$342.500
50
$13.26
$663.000
100
$13.06
$1,306.000
250
$12.86
$3,215.000
500
+
$12.67
$6,335.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides