help desk software
DATA SHEET

97-3108B-18-8P(946)

Amphenol I/O

Conn Cylindrical Circular PIN 8 POS Solder RA Cable Mount 8 Terminal 1 Port Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3108B-18-8P(946)
Alias/AKA:
C93-834890-08P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-8
Number of Contacts:
8
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 8 POS Solder RA Cable Mount 8 Terminal 1 Port Automotive
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$93.25
$93.250
10
$38.22
$382.200
25
$36.32
$908.000
34 +
$34.49
$1,172.660
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models