help desk software
DATA SHEET

97-3108B-20-29P

Amphenol I/O

Conn Cylindrical Circular PIN 17 POS Solder Cup RA Cable Mount 17 Terminal 1 Port Automotive

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-3108B-20-29P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
20-29
Number of Contacts:
17
Contact Gender:
Pin
Contact Plating:
Silver
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Cylindrical Circular PIN 17 POS Solder Cup RA Cable Mount 17 Terminal 1 Port Automotive
Search Keywords:
973108B2029P
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.80
$43.800
5
$25.55
$127.750
10
$23.58
$235.800
25
$21.59
$539.750
50
$20.44
$1,022.000
100
$19.65
$1,965.000
250 +
$19.16
$4,790.000
Tools/3D Models