97-60-14
Amphenol I/OConnector Accessories Receptacle Cap Straight Metal Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-60-14
Alias/AKA:
U10-825915-014
RoHS:
No
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Receptacle Cap
Dimension:
11.1 x 26.97 mm
Operating Temperature:
-55 to 125 °C
The Amphenol IO part 97-60-14 is a high-quality connector accessory designed specifically for use in automotive applications. This product is a receptacle cap that features a straight metal construction, providing durability and reliable performance. The cap is used to protect the receptacle connectors from dust, dirt, and other environmental factors, ensuring the longevity and proper functioning of the automotive electrical system. With its superior build quality and precise fit, the Amphenol IO part 97-60-14 is a must-have accessory for automotive professionals and enthusiasts alike.
Search Keywords:
976014
IN STOCK:
306
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.68
$23.400
50
$3.46
$173.000
100
$3.32
$332.000
250
$3.27
$817.500
500
$3.22
$1,610.000
1,000
$3.14
$3,140.000
2,500
$3.09
$7,725.000
5,000
+
$3.05
$15,250.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1432791-1
Electromechanical Relay 12VDC 90Ohm 35(NO)/20(NC)A SPDT (31.6x26.5x49.9)mm Flange General ...
MS3106F14S-2P
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
67WR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin ...
1433124
Conn Power Splicer Blocks 6 POS 38.9mm Screw ST Cable Mount 255A
CC1433
Power Block Covers,Snap On