Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-60-16
Alias/AKA:
U10-825915-016
RoHS:
No
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Receptacle Cap
Dimension:
11.1 x 28.58 mm
Operating Temperature:
-55 to 125 °C
Connector Accessories Receptacle Cap Straight Metal Automotive
Search Keywords:
976016
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
On Order:
1,000
can ship 12/16/24
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$8.382
$8.382
5
$7.620
$38.100
25
$4.800
$120.000
100
$4.610
$461.000
250
$4.500
$1,125.000
500
$4.430
$2,215.000
1,000
$4.360
$4,360.000
2,500
$4.300
$10,750.000
5,000
+
$4.230
$21,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
BRP4535S-24-CD
Audio Piezo 4VDC 28VDC 20mA/30mA 24VDC 80dB/85dB 2400Hz to 3400Hz Panel Mount Screw
BK/ABC-30-R
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton CSA/UL
CKRD4830
Solid State Relay w/Heat Sink - 4-32 VDC Control - 30 A Max Load - 48-530 VAC Operating - ...
RHW-12/3-1200/ADH-0
Heat Shrink Tubing - Semi Rigid - 0.472" (11.99mm) / 0.118" (2.99mm) Inner Diameter - 110°...
RHW-34/8-1200/ADH-0
Heat Shrink Tubing - Semi Rigid - 1.339" (34.01mm) / 0.315" (8.00mm) Inner Diameter - 110°...