97-60-18
Amphenol I/OConnector Accessories Receptacle Cap Straight Metal Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-60-18
Alias/AKA:
U10-825915-018
RoHS:
No
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Receptacle Cap
Dimension:
11.1 x 33.32 mm
Operating Temperature:
-55 to 125 °C
The Amphenol IO part 97-60-18 is a connector accessory designed specifically for use with automotive applications. This receptacle cap features a straight metal design, ensuring durability and reliability in harsh environments. It provides excellent protection against dust, debris, and moisture, ensuring the longevity and performance of the connector. With easy installation and a secure fit, this receptacle cap is an essential accessory for automotive connectors, preventing damage and providing added security.
Search Keywords:
976018
IN STOCK:
226
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$8.09
$40.450
25
$4.78
$119.500
100
$4.59
$459.000
250
$4.52
$1,130.000
500
$4.45
$2,225.000
1,000
$4.35
$4,350.000
2,500
$4.29
$10,725.000
5,000
+
$4.22
$21,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
30-9506-29
MODEM CABLE, DB9F TO DB25M,6FT
1-640508-0
Connector Housing - MR Series - Receptacle - 3 Positions - 4.19 mm - Miniature Rectangular...
205209-7
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
206433-1
CPC RECPT ASSEMBLY SIZE 11-8
350783-1
12P UMNL CAP HSG